Informazioni sui prodotti
Panoramica del prodotto
The ADS1282IPW is an Analog-to-digital Converter (ADC) with an integrated, low-noise programmable gain amplifier (PGA) and two-channel input multiplexer (mux). An extremely high-performance single-chip ADC is suitable for the demanding needs of energy exploration and seismic monitoring environments. The converter uses a fourth-order, inherently stable, delta-sigma (ΔΣ) modulator that provides outstanding noise and linearity performance. The modulator is used either in conjunction with the on-chip digital filter or can be bypassed for use with post processing filters. The flexible input MUX provides an additional external input for measurement, as well as internal self-test connections. The PGA features outstanding low noise and high input impedance, allowing easy interfacing to geophones and hydrophones over a wide range of gains. The digital filter provides selectable data rates from 250 to 4000SPS. The high-pass filter (HPF) features an adjustable corner frequency.
- On-chip gain and offset scaling registers support system calibration
- Low-noise PGA
- 2-channel input mux
- Inherently-stable modulator with fast responding overrange detection
- Flexible digital filter
- Linear or minimum phase response
- Programmable high-pass filter
- Filter bypass
- Offset and gain calibration engine
- SYNC input
- Green product and no Sb/Br
Applicazioni
automazione e controllo dei processi, rilevamento e strumentazione
Specifiche tecniche
31bit
differenziale
Singolo, Doppio (+/-)
3.6V
28Pin
125°C
-
No SVHC (27-Jun-2018)
4kSPS
seriale, SPI
1.65V
MSOP
-40°C
Compute Module 3+ Series
MSL 1 - Non Limitata
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto