Avvisami non appena disponibile
Quantità | |
---|---|
100+ | € 3,240 |
250+ | € 3,080 |
500+ | € 2,990 |
Informazioni sui prodotti
Panoramica del prodotto
The DP83848CVVX/NOPB is a PHYTER™ Ethernet Physical-layer Transceiver designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical Industrial temperature range. The DP83848C is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection. The transceiver extends the leadership position of the PHYTER™ family of devices with a wide operating temperature range. The TI line of PHYTER™ transceiver is built on decades of Ethernet expertise to offer the high performance and flexibility that allows the end user an easy implementation tailored to meet these application needs.
- <lt/>270mW Typical low-power consumption
- Energy detection mode
- IEEE 802.3 auto-negotiation and parallel detection
- IEEE 802.3 ENDEC, 10BASE-T transceivers and filters
- IEEE 802.3 PCS, 100BASE-TX transceivers and filters
- IEEE 1149.1 JTAG
- Error-free operation up to 150 meters
- Single register access for complete PHY status
- Green product and no Sb/Br
Specifiche tecniche
transceiver PHY Ethernet
IEEE 802.3u
3V
LQFP
48Pin
montaggio superficiale
70°C
-
MSL 3 - 168 ore
100Mbps
IEEE 802.3u
3.6V
LQFP
MII, RMII, seriale, SNI
0°C
-
-
No SVHC (27-Jun-2018)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto