Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 1,490 |
Informazioni sui prodotti
Panoramica del prodotto
The UCC28083P is a BiCMOS Pulse Width Modulation (PWM) Controller for DC to DC or off-line fixed-frequency current-mode switching power supplies. The dual output stages are configured for the push-pull topology. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 110ns, limiting each output’s duty cycle to less than 50%. The major differences include the addition of a programmable slope compensation ramp to the CS signal and the removal of the error amplifier. The current flowing out of the ISET pin through an external resistor is monitored internally to set the magnitude of the slope compensation function. This device also includes an internal discharge transistor from the CS pin to ground, which is activated at each clock cycle after the pulse is terminated. This discharges any filter capacitance on the CS pin during each cycle and helps minimize filter capacitor values and current sense delay.
- Programmable slope compensation
- Cycle-by-cycle current limiting
- Current sense discharge transistor to improve dynamic response
- Internally trimmed bandgap reference
- Undervoltage lockout with hysteresis
- Green product and no Sb/Br
Specifiche tecniche
Primary Side Controller
Current Mode Control
15V
8Pin
200kHz
-
50%
-40°C
Compute Module 3+ Series
MSL 1 - Non Limitata
-
1MHz
-
1Canali
-
PDIP
foro passante (THT)
-
-
Push Pull
85°C
-
No SVHC (27-Jun-2018)
PDIP
15V
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto