Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 8,420 |
10+ | € 7,760 |
25+ | € 7,110 |
50+ | € 6,450 |
100+ | € 6,250 |
250+ | € 6,060 |
Informazioni sui prodotti
Panoramica del prodotto
The TLC2652ACP is a single high-precision chopper-stabilized Operational Amplifier using Texas Instruments Advanced LinCMOS™ process. This process, in conjunction with unique chopper-stabilization circuitry, produces operational amplifier whose performance matches or exceeds that of similar devices available today. Chopper-stabilization techniques make possible extremely high DC precision by continuously nulling input offset voltage even during variations in temperature, time, common-mode voltage and power supply voltage. In addition, low-frequency noise voltage is significantly reduced. This high precision, coupled with the extremely high input impedance of the CMOS input stage, makes the TLC2652A an ideal choice for low-level signal processing applications such as strain gauges, thermocouples and other transducer amplifiers. For applications that require extremely low noise and higher usable bandwidth, use the TLC2654A device, which has a chopping frequency of 10kHz.
- Single-supply operation
- Common-mode input voltage range includes the negative rail
- No noise degradation with external capacitors connected to VDD-
- 1µV Maximum extremely low offset voltage
- 0.003µV/°C Typical Extremely low change on offset voltage with temperature
- 500pA at TA=- 55 to 125°C Maximum low input offset current
- 135dB Minimum AVD
- 120dB Minimum CMRR
- 110dB Minimum kSVR
Specifiche tecniche
1Canali
3.1V/µs
DIP
precisione
500µV
foro passante (THT)
70°C
-
No SVHC (27-Jun-2018)
-
1 amplificatore
1.9MHz
da ±1,9V a ±8V
8Pin
-
4pA
0°C
-
-
DIP
1.9MHz
3.1V/µs
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto