Quantità | |
---|---|
1+ | € 7,050 |
Informazioni sui prodotti
Panoramica del prodotto
The THS7530PWP is a fully differential continuously Variable Gain Amplifier for use with variable gain in instrumentation. The THS7530 device is fabricated using Texas Instruments state-of-the-art BiCom III SiGe complementary bipolar process. The THS7530 is a DC-coupled wide bandwidth amplifier with voltage-controlled gain. The amplifier has high-impedance differential inputs and low-impedance differential outputs with high-bandwidth gain control, output common-mode control and output voltage clamping. Signal-channel performance is exceptional with 300MHz bandwidth and third harmonic distortion of -61dBc at 32MHz with 1VPP output into 400Ω. Gain control is linear in dB with 0 to 0.9V varying the gain from 11.6 to 46.5dB with 38.8dB/V gain slope. Output voltage limiting is provided to limit the output voltage swing and to prevent saturating following stages.
- Fully differential input and output
- Output common-mode voltage control
- Output voltage limiting
- 1.1nV/√Hz Low noise
- 9dB Noise figure
- 1250V/µs Typical slew rate
- Green product and no Sb/Br
Specifiche tecniche
Differenziala
1Amplificatori
-40°C
da 4,5V a 5,5V
14Pin
-
MSL 2 - 1 anno
HTSSOP
300MHz
1Canali
300MHz
85°C
HTSSOP
montaggio superficiale
-
No SVHC (27-Jun-2018)
-
1 amplificatore
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto