Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 38,430 |
Informazioni sui prodotti
Panoramica del prodotto
EVM3808-LE-00A is an evaluation board is designed to demonstrate the capabilities of the MPM3808, an easy-to-use, fully integrated, synchronous step-down power module with a built-in inductor and power MOSFETs. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. An open-drain power good (PG) signal indicates when the output voltage (VOUT) exceeds 90% of its nominal voltage. The MPM3808 is ideal for a wide range of applications including high-performance digital signal processors (DSPs), advanced driver-assistance system (ADAS) sensors, portable and mobile devices and other low-power systems with size constraints.
- Wide 2.5V to 5.5V operating input voltage (VIN) range and up to 3A of output current (IOUT)
- Increased battery life, 21μA sleep mode quiescent current (IQ)
- Advanced Asynchronous Modulation (AAM) mode for increased efficiency under light-load conditions
- High performance for improved thermals, 65mohm and 35mohm integrated internal power MOSFETs
- Optimized for EMC and EMI (2.4MHz switching frequency (fSW) and MeshConnect™ flip-chip package)
- Integrated internal power MOSFETs and integrated compensation network
- Enable (EN) for power sequencing and power good (PG)
- 100% duty cycle and External Soft Start (SS) control
- Output discharge
- Over-Voltage Protection (OVP) and Short-Circuit Protection (SCP) with hiccup mode
Note
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Specifiche tecniche
Monolithic Power Systems
Gestione Alimentazione - Regolatore di Tensione
Evaluation board MPM3808GLE-AEC1
AEC-Q100
MPM3808GLE-AEC1
Modulo Step-Down (Buck) Sincrono
-
No SVHC (19-Jan-2021)
Documenti tecnici (1)
Prodotti associati
8 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto