Ti serve altro?
Quantità | |
---|---|
1+ | € 52,500 |
Informazioni sui prodotti
Panoramica del prodotto
DC573A is a LTC2400 24bit micropower no latency Delta Sigma ADC demonstration board. This demonstration board features the LTC®2400, a 24bit high performance ΔΣ analog-to-digital converter (ADC). The LTC2400 combines exemplary DC accuracy (INL ±2ppm, 2.5μV offset, 0.3ppm noise) with an easy to use SPI interface in a SO-8 package. DC573 is a member of Linear Technology’s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2400 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with LTC’s software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Analog Devices
24 bit
Convertitore Dati
Demo board LTC2400CS8
No SVHC (21-Jan-2025)
LTC2400CS8
-
Convertitore Analogico-Digitale Delta-Sigma
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto