Ti serve altro?
Quantità | |
---|---|
1+ | € 259,960 |
Informazioni sui prodotti
Panoramica del prodotto
EVAL-ADE9113KTZ evaluation kit includes two boards that work together (along with the EVAL-SDP-CB1Z) to evaluate the performance of the ADE9113 isolated Σ-Δ analogue-to-digital converter (ADC) in a context close to an actual 3-phase meter implementation. Although this kit can also be used to test the similar functionality of the ADE9103 and ADE9112 ADC, the EVAL-ADE9113KTZ is populated with only ADE9113 devices. Evaluation software, written in LabVIEW®, provides access to the registers of every ADE9113 using a PC interface. Additionally, the microcontroller unit (MCU) adapter board is compatible with an Arduino® shield type connector, allowing custom firmware development or use of the reference code with the Nucleo-F103RB.
- Full featured evaluation board for the ADE9103, ADE9112, and ADE9113
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contenuti
EVAL-ADE9113EBZ evaluation board, SDP-B adapter board, MCU adapter board.
Specifiche tecniche
Analog Devices
24 bit
Convertitore Dati
Evaluation board ADE9113, adapter board SDP-B, adapter board MCU
No SVHC (21-Jan-2025)
ADE9113
32kSPS
ADC
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto