Ti serve altro?
Quantità | |
---|---|
1+ | € 84,580 |
Informazioni sui prodotti
Panoramica del prodotto
EVAL-AD7175-2SDZ is a fully featured evaluation kit for the AD7175-2 24bit, 250KSPS analogue-to-digital converter (ADC) with integrated rail-to rail-analogue input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. This board operates in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform. When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
- Full featured evaluation board for the AD7175-2
- PC control in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP)
- PC software for control and data analysis (time domain)
- Standalone capability
Contenuti
EVAL-AD7175-2SDZ evaluation board, AD717x Eval+ software CD, 7V to 9V AC-to-DC adapter, Plastic screw washer set.
Specifiche tecniche
Analog Devices
24 bit
Convertitore Dati
Evaluation board AD7175-2BRUZ, CD con software, adattatore AC-DC 7V-9V, set di rondelle/viti in plastica
No SVHC (21-Jan-2025)
AD7175-2BRUZ
250kSPS
ADC Sigma-Delta
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto