Ti serve altro?
Quantità | |
---|---|
1+ | € 62,620 |
Informazioni sui prodotti
Panoramica del prodotto
SHIELDBTS500151TADTOBO1 is a 12V protected switch shield for Arduino comes with BTS50015-1TAD, an ultra-low ohmic smart high-side power switch from Power PROFET™. The shield can be controlled with the general logic IO-Ports of a MCU. On board is a self-protected BTS50015-1TAD N-channel High Side MOSFET with an integrated driver IC in one package mounted. In addition to the driver, several security features have been integrated, like OTP, short circuit and OVP. With the enhanced current sense pin IS it is possible to give a fault feedback after an overtemperature shut down, short to circuit or open load. It is designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ can drive resistive, capacitive and inductive loads (e.g. heating resistors, filter capacitors, motor, valves, pumps). The Power PROFET™ family targets high current applications and applications with high switching cycles and high energy requirements.
- Stand alone and microcontroller mode
- Can be controlled with Arduino compatible microcontroller boards such as the XMC™ MCU kit
- Easy to use “plug and play”
- Fully configurable for different kind of loads
- Enables quick evaluation of Power PROFET™ for switching loads (BTS50015-1TAD: I NOM = 33A)
- Fast prototyping for switching applications
- Latched status signal after short circuit or over temperature detection
- Active clamp over voltage protection of the output (min. 28V)
- Communication with the environment via five LEDs and up to one push buttons
- Easy handling via push buttons, interrupt related handling is possible
Avvertenze
La forte domanda di mercato ha causato un'estensione dei tempi di spedizione. Le date di consegna potrebbero variare. Articolo esente da sconti.
Specifiche tecniche
Infineon
Gestione Alimentazione - Interruttore di Carico
Evaluation board BTS50015-1TAD
No SVHC (27-Jun-2018)
BTS50015-1TAD
Interruttore di Alimentazione Lato Alto
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto