Ti serve altro?
Quantità | |
---|---|
1+ | € 27,040 |
Informazioni sui prodotti
Panoramica del prodotto
MAX17645BEVKITB# evaluation kit (EV kit) provides proven 5V designs to evaluate the performance of MAX17645B high-efficiency, high-voltage, synchronous step-down DC-DC converter. The MAX17645BEVKITB# EV kit operates in constant frequency PWM (pulse-width modulation) mode at all loads. The EV kit is configured to demonstrate the optimum performance and component sizes for MAX17645B converter. The EV kit supports a wide operating input range of 7V to 36V and configured for 5V output. The EV kit delivers up to 1A at a switching frequency of 650kHz. The features of the EV kit includes adjustable input undervoltage lockout, fixed internal soft-start, and opendrain active low RESET signal for output voltage status monitoring. The EV kit also provides a good layout example, which is optimized for conducted, radiated EMI, and thermal performance.
- High peak efficiency of 91.1% (VIN = 24V, VOUT = 5V, IOUT = 0.6A)
- EN/UVLO for on/off control and programmable input undervoltage lockout
- Fixed 3.15ms (typ) soft-start time
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR 32 (EN55032) class B conducted and radiated emissions
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Analog Devices
Gestione Alimentazione
Kit di valutazione MAX17645BATA+
-
No SVHC (21-Jan-2025)
MAX17645BATA+
Convertitore Sincrono Verso il Basso
Evaluation Kit MAX17645BATA+
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto