Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 15,510 |
Informazioni sui prodotti
Panoramica del prodotto
The TWR-S08DC-QE64 is a tower system daughter card featuring MC9S08QE64 microcontroller for TWR-S08UNIV tower system module. The MC9S08QE64 is a members of the low cost, low power, high performance HCS08 family of 8bit microcontroller units (MCUs). The combination of the TWR-S08UNIV tower system module and a daughter cards provides an easy way to switch between differing S08 and RS08 microcontroller without purchasing the same development board over and over again. The TWR-S08UNIV module features a universal socket in the middle of the board there the daughter will be placed. The TWR-S08UNIV tower system module is usable in either standalone mode or connected to the tower system, but is only functional in combination with daughter card.
- Daughter card has a unique ID associated with the microcontroller onboard
- 65,536bytes flash
- Support for up to 32 interrupt/reset sources
- HCS08 instruction set with added BGND instruction
- Timer/pulse width modulator (TPM)
- Single wire background debug interface
- Breakpoint capability
- Low voltage detection with reset or interrupt, selectable trip points
- Flash block protection
- 16 keyboard interrupts (KBI) pins with selectable polarity
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
NXP
HCS08
Flexis - S08QE
Scheda TWR-S08DC-QE64, DVD + Software e Documenti, guida di avvio rapido
No SVHC (27-Jun-2024)
HCS08
MC9S08QE64
S08 & RS08 Universal Tower System Module
-
Documenti tecnici (3)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto