Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 57,620 |
Informazioni sui prodotti
Panoramica del prodotto
DC2839A is a demonstration circuit featuring the LTC®6115, high-voltage, high-side current sense circuit. This circuit measures inputs up to 100V and 2A. The board can be connected to Linduino® as a shield and has an accompanying Linduino sketch. The gain of the current sense channel may be set with jumpers to 5V/A (100V/V) or 2.5V/A (50V/V), and the gain of the voltage sense channel may be selected with jumpers for unity gain or 2V/V. The DC2839A includes a 4-terminal 50mohm sense resistor with a footprint for larger, higher-power rated parts. A 1:1000 resistor divider can be selected with jumpers to provide simulated mV-scale input difference voltages if high currents are not available. The voltage sense and current sense can be configured to measure the same input or separate inputs.
- Supply voltage range (V+) from 5 to 100V (current sense)
- 500mV min input sense voltage full-scale at Error < 1%, RIN = 1Kohm
- 1mA min value of maximum output current at ROUT = 2Kohm, VSENSE = 110mV, Gain = 20
- Supply voltage range from 2.7 to 5.5V guaranteed by PSRR test (voltage sense, VS = 5V)
- 100V VIN voltage at referred to GND (voltage sense, VS = 5V)
- ±0.15% max total gain error at VIN = 100V, no load
Specifiche tecniche
Analog Devices
Amplificatore
Demo board LTC6115
No SVHC (21-Jan-2025)
LTC6115
amplificatore di rilevamento tensione/corrente
-
Documenti tecnici (1)
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto