Ti serve altro?
Quantità | |
---|---|
1+ | € 53,070 |
Informazioni sui prodotti
Panoramica del prodotto
ISOLATED-CAN-EK is an isolated CAN evaluation board. It is a hardware plugin card for CAN-capable EFM32 Starter Kits (STKs). The Isolated CAN EXP is intended to help demonstrate and evaluate applications for Silicon Labs isolation and MCU products. Silicon Labs isolation products create a CMOS barrier to protect components while still allowing for communication and power transfer. Silicon Labs MCU products offer broad solutions for low-power, industrial, consumer electronics, and more. Software demos are available for connecting the MCU to the Isolated CAN EXP and can be downloaded and run through Simplicity Studio. The demos are able to send signals across the isolation barrier and the message can be seen by the user on the screen of the MCU STK. They also showcase Silicon Labs ISOVolt technology as the MCU powers components across the isolation barrier.
- 20-pin headers for connection to EFM32 starter kits
- Software demos available in Simplicity Studio
- Power and communication over isolation barrier
- Jumpers for easy manual control of input signals
Specifiche tecniche
Interfaccia
Silicon Laboratories
-
To Be Advised
Ricetrasmettitore CAN Isolato
NCV7351D13R2G
Scheda di espansione CAN NCV7351D13R2G, basetta a 20 pin, guida Quick Start
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto