Ti serve altro?
Quantità | |
---|---|
1+ | € 21,180 |
Informazioni sui prodotti
Panoramica del prodotto
ADM00393 is a MCP2200 breakout module which provides a development and evaluation platform for the USB to UART (Universal Serial Bus to Universal Asynchronous Receiver/Transmitter) serial converter MCP2200 device. The module is comprised of a single Dual In-Line Package (DIP) form factor board. The MCP2200 is a USB to UART serial converter which enables USB connectivity in application that have a UART interface. The device reduces external components by integrating the USB termination resistors. The MCP2200 also has 256bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.
- UART Tx and Rx signals
- UART RTS and CTS signals
- 8 general purpose lines configurable for GPIO or dedicated function operation
- User selectable power supply of 3.3V or 5V (up to 500mA) by using a jumper
- DIP form factor (0.6inches overall row spacing between pins)
- PICkit serial analyzer header used for UART communication only
Contenuti
MCP2200 breakout module, Mini USB cable.
Note
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Specifiche tecniche
Interfaccia
Microchip
-
No SVHC (25-Jun-2025)
da USB a UART
MCP2200
Modulo Breakout MCP2200, cavo USB
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto