Ti serve altro?
Quantità | |
---|---|
1+ | € 58,180 |
Informazioni sui prodotti
Panoramica del prodotto
DC1075B-B demonstration circuit is a divide by 2 clock divider for use with high speed ADCs. Each assembly includes a clock divider followed by a re-timing stage used to produce sharp clock edges. Functionally, the DC1075B receives a high frequency sine wave which is attenuated and routed into the clock divider. The output of the clock divider is then routed to a D flip flop re-timing stage. This D flip flop is clocked by the original high frequency sine wave. This is critical to ensure signal integrity. The output of this re-timing stage is a CMOS signal suitable to be a clock source for high speed ADCs. This circuit also is a model for designs involving FPGAs which serve as clock dividers. Whenever this is done, a D flip flop re-timing stage is required to ensure a low jitter clock signal.
- HMC432E SMT GaAs HBT MMIC divide-by-2, DC - 8GHz
- 500MHz maximum input frequency
Specifiche tecniche
Analog Devices
Clock e Temporizzazione
Demo board HMC432E
No SVHC (21-Jan-2025)
HMC432E
divisore statico
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto