Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 70,870 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX98400AEVKIT+ is an evaluation kit for MAX98400A. The EV kit configures the MAX98400A Class D amplifier to drive 2x20W into a pair of 8ohm speakers in stereo mode or 1x40W into a 4ohm speaker in mono mode for audio applications. The EV kit operates from an 8V to 28V DC power supply. The EV kit is configured for +20.1dB gain. It accepts a pair of single ended or differential input signals and provides two sets of differential outputs for speakers. It has two independent MAX98400A circuits, demonstrating direct speaker driving (for low component count) and filtered output driving (for ease of evaluation). The EV kit comes with two MAX98400AETX+ devices installed. The EV kit includes convenient audio input and output connectors. It is used in LCD monitors, LCD/PDP televisions, MP3 docking stations and notebook PCs.
- Fully differential inputs and outputs
- Limiter control
- Thermal foldback
- Shutdown control
- Evaluates the MAX98400A in a 36pin TQFN package with an exposed pad
- U1 configured for filterless output
- U2 configured for filtered output
- Fully assembled and tested
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Analog Devices
Audio
Kit di Valutazione MAX98400A, comodi connettori I/O
No SVHC (21-Jan-2025)
MAX98400A
Amplificatore di Potenza Audio - Classe D
-
Documenti tecnici (1)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto