Ti serve altro?
Quantità | |
---|---|
1+ | € 237,410 |
Informazioni sui prodotti
Panoramica del prodotto
MAXREFDES105# is a wrist-based SpO2, Heart Rate (HR) and Heart Rate Variability (HRV) health sensor platform. The wrist-worn wearable form factor that demonstrates the high sensitivity and algorithm processing functions for health-sensing applications. This health sensor band platform includes an enclosure and a biometric sensor hub with an embedded algorithm for heart rate and SpO2 (MAX32664C) which processes photoplethysmography (PPG) signals from the analogue-front-end (AFE) sensor (MAX86174A). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC graphical user interface (GUI) for demonstration, evaluation, and customized development. Suitable for remote patient monitoring/vital sign patch. The MAXREFDES105# platform includes the following key components: micro board, sensor board, MAXDAP-TYPE-C board for use during a firmware upgrade for the micro board, health sensor band enclosure and straps, hardware design files, firmware, and software.
- Wrist-based embedded heart rate, blood oxygen saturation (SpO2) algorithm
- HRV, respiration rate, sleep quality library algorithm
- Wearable health band form factor
- MAX32664 sensor hub
- MAX86174A PPG analogue front-end
- 3-axis accelerometer
- Windows® and Android GUIs
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
Maxim Integrated Products
Fascia Sensore Salute
ARM
-
-
MAX20303
Piattaforma Salute Medica
Cortex-M4F
Micro Board, Sensor Board, scheda MAXDAP-TYPE-C, contenitore/cinghie, file di design hardware, firmware
No SVHC (21-Jan-2025)
Prodotti associati
5 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto