Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 46,630 |
| 5+ | € 45,700 |
| 10+ | € 44,760 |
| 50+ | € 43,830 |
Informazioni sui prodotti
Panoramica del prodotto
AHPD5354A is an evaluation board for HP5354.A with TFM.100B. The optimum active electronics design for passive GNSS L1/L5 antenna integrated TFM module and hybrid coupler. The single-package solution combines impedance matching, filter efficiency and low noise design for easy, drop-in use with any antenna or GNSS receiver. Integrated pre-filters deliver exceptional out-of-band rejection across multiple band configurations and neighbouring interference to properly set noise figure. Cascaded LNAs, pre-filters and optimized impedance matching deliver sufficient gain to the GNSS receiver without signal-to-noise overload. Small footprint and low-profile design save valuable real estate without the need for external components and routing. The 2+ years of development by antenna and RF design experts, delivering the highest levels of integration, manufacturability and robustness in a single package.
- Ease-of-integration
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor
- Accelerated development cycles
- Bands covered: BeiDou (B1/B2a)), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a)
Specifiche tecniche
Taoglas
Comunicazione Wireless
-
-
-
HP5354.A
antenna a microstriscia GNSS L1/L5
-
Evaluation board HP5354.A con TFM.100B e HC125A
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto