Ti serve altro?
Quantità | |
---|---|
1+ | € 15,390 |
Informazioni sui prodotti
Panoramica del prodotto
The MM930MINI from Bridgetek is a high speed USB-serial MCU development module in the Bridgetek product range. It utilizes the FT930Q bridge chip which can handle all USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The MM930Mini module connects the pins from the FT930 IC to two 30-way dual-row pin headers. Each header is grouped in sets of 10-pins by the top silkscreen for easy pin counting. The 30-way pin header allows easy connection to PCB header sockets and ribbon cables. The MM0930Mini module is preloaded with a sample program to demonstrate use of the D2xx hardware engine. The D2xx hardware engine is configured to operate four D2xx interfaces. The sample program bridges each of the D2xx interfaces to a UART.
- USB 2.0 hi-speed compatible, reduced development time & USB powered
- Rapid integration into existing systems, based on the USB hi-speed FT930Q device
- Entire USB protocol handled by D2xx hardware engine
- USB micro-B connector common on many commercial devices
- On-board 500mA 3.3V LDO regulator, 12MHz crystal, 32KHz crystal
- Asynchronous serial data transfer rates from 300baud to 12Mbaud at TTL levels
- UHCI/OHCI/EHCI host controller compatible, -40°C to +85°C operating temperature range
Specifiche tecniche
Bridgetek
Microcontrollore
Microcontrollore USB
-
Modulo di sviluppo FT930
No SVHC (25-Jun-2025)
FT32B
Modulo di Sviluppo USB-Seriale MCU
RISC
-
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto