0
0 articoli€ 0,00
IVA esc.
IVA esc.

Microcontroller Raspberry Pi :

9 prodotti trovati

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Altro
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
Core del dispositivo
Frequenza Operativa Max
Dimensioni Memoria di Programma
Numero di pin
Package/case del circuito integrato
No. di I/O
Interfacce
Dimensione Memoria RAM
Larghezza Bus Dati
Tensione di alimentazione min
Tensione di alimentazione max
Serie MCU
3766080

RoHS

Unità, fornito in bobina completa
Full Reel
3400+€ 0,595
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pin
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766079

RoHS

Unità, fornito in bobina completa
Full Reel
500+€ 0,690
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pin
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766082

RoHS

Unità, fornito su nastro tagliato
Nastro pretagliato
10+€ 0,664
microcontrollori serie RP2040
ARM Cortex-M0+
133MHz
-
56Pin
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
4667145

RoHS

Unità, fornito in bobina completa
Full Reel
2500+€ 0,858
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pin
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667146

RoHS

Unità, fornito in bobina completa
Full Reel
500+€ 0,924
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pin
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667144

RoHS

Unità, fornito su nastro tagliato
Nastro pretagliato
1+€ 0,973
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pin
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667140

RoHS

Unità, fornito su nastro tagliato
Nastro pretagliato
1+€ 0,973
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pin
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667143

RoHS

Unità, fornito in bobina completa
Full Reel
500+€ 0,797
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pin
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667142

RoHS

Unità, fornito in bobina completa
Full Reel
3400+€ 0,773
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pin
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
1-9 di 9 articoli
of 1 page(s)
Trade Account