Ti serve altro?
Quantità | |
---|---|
1+ | € 33,340 |
Informazioni sui prodotti
Panoramica del prodotto
3.5" portable TFT resistance touchscreen with 480 x 320 resolution designed for Raspberry Pi b+, Raspberry Pi 2 and Raspberry Pi 3. The DFRobot Gravity connector makes it easier to connect sensors and modules or even to debug Raspberry Pi via serial port. All the Raspberry Pi GPIO are accessible through pin headers at the side of the screen. If further combined with a wireless keyboard, It will act as a fully functional computer that fits right in pocket. Use it to run the Pi's terminal, to play games or to browse the web. It is more than just a screen, it is also a development friendly platform. It is seamlessly compatible with DFRobot Gravity series modules making it easy to connect or even to debug your Pi via the serial port! All the pins of Pi are left unoccupied, giving users more room to connect jumper wires. This touchscreen is well designed for the Raspberry Pi 3, 2 or Model B+ (with 40 GPIO Pins). It is not directly compatible with the old 26 pin GPIO Raspberry Pi.
- 5V operating voltage, SPI interface type, 16 GPIO header pins
- One UART header pin, one gravity I2C pins, one gravity UART pin, one gravity GPIO pin
- Dimension is 86 x 56 x 20mm / 3.38 x 2.24 x 0.79inch, weight is 70g
Specifiche tecniche
-
Raspberry Pi B+, Raspberry Pi 2 e Raspberry Pi 3
-
-
Touchscreen TFT 3.5"
-
-
-
-
No SVHC (21-Jan-2025)
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto