Ti serve altro?
Quantità | |
---|---|
1+ | € 60,840 |
10+ | € 48,210 |
20+ | € 47,250 |
Informazioni sui prodotti
Panoramica del prodotto
PM50R is a rechargeable dual beam pen light. Easy to carry, the low-profile PM50R rechargeable work light is designed with multiple lighting and positioning options for everyday, multipurpose use. The main BULLS-EYE™ Spot Beam offers longer-distance illumination, while the two-mode C.O.B. side area light floods the scene for up-close work. For hands-free directional lighting, the pocket clip joins the magnetic tail cap as a duo of convenient positioning features. Monitor the battery charge indicator for real-time power status. With a 9-hour max run time plus a ruler etched into the handle, this job site workhorse is ready for full days of use. The PM50R is rated IP57 dust resistant and waterproof.
- Battery life indicator, built-in USB-C port, dust resistant
- Magnetic tail cap, storm-proof
- Built-in, non-replaceable zithion rechargeable battery
- Dimension is 158.75mm x 20.32mm x 15.875mm
- Beam distance is 8m (area light low), 18m (area light high), 67m (spot)
- Light output is 32 lumen (area light low), 185 lumen (area light high), 105 lumen (spot)
- Run time is 9h 15min (area light low), 5h (area light high), 6h (spot)
Contenuti
PM50R rechargeable dual beam pen light, USB-C power cable.
Specifiche tecniche
-
LED COB
-
BULLS-EYE Series
-
-
-
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto