Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 234,840 |
Informazioni sui prodotti
Panoramica del prodotto
The Startech PEX8M2E2 is a dual M.2 SSD PCI-Express adaptor, providing an ideal solution for upgrading your system speed and performance. Easily add two enterprise-class NVMe or AHCI M.2 SSDs into a PCI-Ex x8 or larger slot of your desktop, workstation or server system. Built around a high speed ASM2824 switch, the adaptor can access both drives at the same time. Since the adaptor does not require bifurcation, it is ideal for installation in any system. The adapter supports PCIe 3.0 NVMe and PCIe-AHCI M.2 SSDs including the most common drive sizes: 2242, 2260, and 2280 drives. The adaptor card comes with a full-profile bracket pre-installed, and includes a low-profile bracket, for installation in smaller PC chassis.
- High performance dual M.2 SSD adaptor for PCI-Express slots
- Compatible with NVMe/AHCI (M-Key) 2242/2260/2280 M.2 SSDs
- Supports read speeds up to 3GB/s, write up to 2.8GB/s for a single drive or 2.4GB/s and 1.4GB/s each for 2 drives
- Card utilises a high speed ASM2824 switch, does not require bifurcation support
- PCI-Express 3.0 x8 slot interface
- OS independent, no drivers or software required
- Vented bracket design increases airflow to maintain optimal temperature
- Supplied with standard and low-profile brackets for versatile installation options
- 2 Year manufacturer warranty
Contenuti
PCI-Ex card, low profile bracket, screws and user guide
Specifiche tecniche
PCI Express x8
No SVHC (21-Jan-2025)
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto