Informazioni sui prodotti
Panoramica del prodotto
422C-945ML is a 1-part, acrylic-silicone blend waterproof conformal coating that cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in only 10 minutes. It may be removed with appropriate strippers, or soldered through for repair or rework. This circuit coating puts minimum stress on components during thermal cycling, making it ideal for applications that involve a wide temperature range. It provides strong protection against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing, and static discharge. This circuit board waterproof coating is the best conformal coating where moisture protection, wide range service temperature, and flexibility are required. It works great as a first-person view (fpv) conformal coating and is an excellent choice for waterproofing remote systems, such as drones and remote-control cars.
- Can (945ml)
- Certified UL94 V-0 (File# E203094)
- Maximum service temperature of 200 °C
- Fast cure – tack free in about 10 min; dries in 20 min at 65 °C [149 °F]
- Fluoresces under UV-A light
- Validated for selective robotic coating equipment
- Corrosion resistant
Specifiche tecniche
Conforme
latta
945ml
422C
PCB
-
871g
No SVHC (27-Jun-2024)
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto