| Quantità | |
|---|---|
| 12+ | € 9,790 |
Informazioni sui prodotti
Panoramica del prodotto
Blue crystal is a professional strength multi-purpose cleaner for use on glass, plastic, ceramic tiles, metal and many hard surfaces, delivering a crystal-clear, smear-free finish. Formulated with an anti-static additive to reduce dust build-up after cleaning. Ready to use in a handy trigger spray for instant ‘spray-and-wipe’ application. Compatible with all types of glass, plastics and metals. Especially effective glass cleaner. Ideal for use on shiny and gloss surfaces that require cleaning. Excellent materials compatibility: aluminium, chrome, fibreglass, glass, linoleum, metals, mirrors, plastics, polished metals, stainless steel and mild steel.
- 750ml trigger bottle
- Multi-purpose cleaner for use on glass, plastic, ceramic tiles, metal and many hard surfaces
- Ready to use in a handy trigger spray
- Fast and easy cleaning with anti-static additive to reduce dust build-up
- Smear and streak free, crystal-clear finish
- Clear blue liquid appearance
- 8.5pH value
- 0.975 specific gravity at 20˚C:
- Soluble in water
- Non-flammable
Note
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Specifiche tecniche
Superfici
spruzzino
-
No SVHC (07-Nov-2024)
vetro, metallo, plastiche, ceramiche, superfici rigide
750ml
BLUE CRYSTAL
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto