Quantity | Price (ex VAT) |
---|---|
12+ | €9.790 |
Product Information
Product Overview
Blue crystal is a professional strength multi-purpose cleaner for use on glass, plastic, ceramic tiles, metal and many hard surfaces, delivering a crystal-clear, smear-free finish. Formulated with an anti-static additive to reduce dust build-up after cleaning. Ready to use in a handy trigger spray for instant ‘spray-and-wipe’ application. Compatible with all types of glass, plastics and metals. Especially effective glass cleaner. Ideal for use on shiny and gloss surfaces that require cleaning. Excellent materials compatibility: aluminium, chrome, fibreglass, glass, linoleum, metals, mirrors, plastics, polished metals, stainless steel and mild steel.
- 750ml trigger bottle
- Multi-purpose cleaner for use on glass, plastic, ceramic tiles, metal and many hard surfaces
- Ready to use in a handy trigger spray
- Fast and easy cleaning with anti-static additive to reduce dust build-up
- Smear and streak free, crystal-clear finish
- Clear blue liquid appearance
- 8.5pH value
- 0.975 specific gravity at 20˚C:
- Soluble in water
- Non-flammable
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Surface
Trigger Spray
-
No SVHC (07-Nov-2024)
Glass, Metal, Plastics, Ceramics, Hard Surfaces
750ml
BLUE CRYSTAL
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate