2 Puoi prenotare le disponibilità ora
Quantità | |
---|---|
1+ | € 135,200 |
5+ | € 124,160 |
10+ | € 119,290 |
Informazioni sui prodotti
Panoramica del prodotto
LOCTITE® SF 7458 is colourless, amine-free, solvent-based surface activator liquid used to increase the cure speed of LOCTITE cyanoacrylate adhesives, either pre- or post-applied. If pre-applied, it can be detected by fluorescence. It has good on-part life and is suited for post-application on cyanoacrylate adhesives. LOCTITE® SF 7458™ has been formulated to provide good on part life. The product is especially suited for post-application on cyanoacrylate adhesive to ensure rapid fixturing. The product is particularly suited to applications where aesthetics and speed of cure requirements are essential e.g. cosmetic packaging, coloured plastics part assembly, jewellery, loudspeakers etc.
- General purpose
- Suitable for all substrates
- Good on-part life, can be pre- or post-applied
- Low odour
- Minimises post-cure white discolouring
- Provides good aesthetic appearance of the bondline
- Cyanoacrylate activator technology
- Dichloropyridine chemical type
- n-heptane solvent, positive under UV light, very low viscosity
- Clear colourless liquid appearance
Specifiche tecniche
cianoacrilato
bassa viscosità
500ml
SF 7458
Ambra / Trasparente
cestello
-
No SVHC (25-Jun-2020)
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Netherlands
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto