Informazioni sui prodotti
Panoramica del prodotto
LOCTITE® 4304 is a light cured cyanoacrylate-based adhesive offering high plastic adhesion and low intensity curing. The product offers a rapid fixturing time of just 2 secs and a tack-free time of less than 5 secs. It also cures in bond gaps using surface humidity and can be used for bonding materials other than plastics, such as metals, ceramics and paper. It is designed for bonding applications that require very rapid fixturing, fillet cure or surface cure. The UV light cure properties facilitate rapid curing of exposed surface areas thereby minimizing blooming and providing an alternative to solvent borne accelerators. Suitable for use in the assembly of disposable medical devices.
- Very fast fixturing
- Transparent, light yellow-green to dark blue-green liquid appearance
- Secondary cure system (surface moisture, wavelength for cure: UV / VIS)
- Cyanoacrylate/UV technology
- 20mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Ethyl cyanoacrylate with photoinitiator chemical
- One part - requires no mixing
- Low viscosity
- Qualified to Henkel's ISO 10993 protocol
Specifiche tecniche
cianoacrilato
luce visibile/UV
bottiglia
28.3g
No SVHC (25-Jun-2020)
verde, trasparente
5220psi
-
4304
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto