Ti serve altro?
Quantità | |
---|---|
1+ | € 1,510 |
10+ | € 1,490 |
25+ | € 1,480 |
50+ | € 1,460 |
100+ | € 1,440 |
500+ | € 1,360 |
Informazioni sui prodotti
Panoramica del prodotto
The OPL551 series Photologic Sensor that include a photodiode, amplifier, voltage regulator, Schmitt trigger and NPN output transistor on a single silicon chip. All devices in the series have a Photologic® chip that is encapsulated in a molded plastic side-looking package with an integral lens. This packaging provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC. These components exhibit very stable performance over a wide range of irradiance levels. OPL551 device features TTL/LSTTL compatible logic level output which can drive up to 8 TTL loads without additional circuitry and medium-speed data rates to 250 kBaud, with typical rise and fall times of 25 nanoseconds.
- Choice of four output options
- High noise immunity
- Direct TTL, LSTTL, CMOS interface
- Data rates to 250kBaud
- Low power consumption
Specifiche tecniche
3Pin
Totem Pole
-40°C
OPL551 Series
4.5V
5.5V
85°C
No SVHC (27-Jun-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto