Ti serve altro?
Quantità | |
---|---|
1+ | € 38,270 |
Informazioni sui prodotti
Panoramica del prodotto
Simple and effective privacy screen that protects your 13" Surface Pro display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The security shield provides 4-way privacy, working in both portrait and landscape modes to maintain privacy. This screen protector is compatible with 13" Surface Pro 8, 9 and X models, featuring a precise fit that does not interfere with the display, camera or speakers. The included installation kit and instructions allow for a one-time application to the computer screen.
- Designed to provide an exact fit for 13" Surface Pro 8, 9 and X models
- 4 Way privacy filter provides a clear 60° viewing angle (±30°) in both portrait and landscape modes
- Anti-glare matt finish reduces glare and provides additional protection with a scratch & fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Self-adhesive installation with guide stickers and full instructions for one-time application
- Includes carrying sleeve for storage
- 2 Year manufacturer warranty
Contenuti
Privacy filter, sleeve, guide stickers, cleaning wipes, cloth, dust remover and user guide
Specifiche tecniche
Filtro Privacy
204mm
-
plastica
283mm
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto