Informazioni sui prodotti
Panoramica del prodotto
The SMARTALPHA Radio Modem module provides a simple interface wireless communications module for the transfer of data at of up to 19200bps. Its unique features of narrow band operation and user channel selection combined with excellent interference rejection make them an ideal choice for next generation applications. The transceivers have the functions of a complete radio modem and simply require CMOS/TTL data at the transmit input and the corresponding transceiver(s) output the same data. Preamble and CRC are automatically generated and added to the RF signal. Possible applications include one-to-one and multi-node wireless links in applications including car and building security, EPOS, inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirements, both modules are ideal for use in portable, battery-powered applications such as hand-held terminals.
- Intelligent RF Modem Module with up to 300m range
- RF Data Rates to 19200bps
- Selectable 'Narrowband' RF Channels
- Crystal Controlled RF Design
- Serial Data Interface with Handshake
- Host Data Rates up to 38,400 Baud
- Very Stable Operating Frequency
- Low Profile Ceramic DIL Package
- Operates from -20℃ to +70℃
- Evaluation Board for Rapid Development and software configurable
Specifiche tecniche
19.2Kbps
-110dBm
3.6V
24mA
No SVHC (27-Jun-2024)
439.7MHz
2.3V
-
Compute Module 3+ Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto