Ti serve altro?
Quantità | |
---|---|
1+ | € 5,020 |
10+ | € 4,350 |
25+ | € 4,110 |
50+ | € 3,950 |
100+ | € 3,790 |
500+ | € 3,330 |
Informazioni sui prodotti
Panoramica del prodotto
CYW43439KUBGT is a highly integrated single-chip solution and offers the lowest RBOM in the industry for smartphones, tablets and a wide range of other portable devices. The chip includes a 2.4GHz WLAN IEEE 802.11 b/g/n MAC/baseband/radio and Bluetooth 5.0 compliance. In addition, it integrates a power amplifier (PA) that meets the output power requirements of most handheld systems, a low-noise amplifier (LNA) for best-in-class receiver sensitivity and an internal transmit/receive (iTR) RF switch. The WLAN host interface supports gSPI and SDIO v2.0 modes, providing a raw data transfer rate up to 200Mbps. When operating in 4-bit mode at a 50MHz bus frequency an independent, high-speed UART is provided for the Bluetooth host interface.
- Supports a battery voltage range from 3.0V to 4.8V with an internal switching regulator
- Programmable dynamic power management
- 4Kbit one-time programmable (OTP) memory for storing board parameters
- Can be routed on low-cost 1 x 1 PCB stack-ups
- Adaptive frequency hopping (AFH) for reducing radio frequency interference
- Low-power consumption improves battery life of handheld devices
- Case style is 63-ball WLBGA halogen-free package (4.87mm x 2.87mm, 0.40 pitch)
- Supply voltage range is 3V to 4.8V
- Operating ambient temperature is –30°C to +70°C
Specifiche tecniche
8DPSK, DQPSK, GFSK
PCM, SDIO, SPI, UART
dispositivi palmari, domotica, hub IoT, wearable
3.9V
sistemi BLE 2,4GHz
-
No SVHC (21-Jan-2025)
2.4GHz
WLBGA
63Pin
15dBm
-30°C
MSL 1 - Non Limitata
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto