Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 55,180 |
| 5+ | € 54,810 |
| 10+ | € 54,440 |
| 50+ | € 54,070 |
Informazioni sui prodotti
Panoramica del prodotto
Pinnacle™ 100 modem seamlessly incorporates a powerful Cortex M4F controller, full Bluetooth v5 and LTE CAT M1/NB-IoT capabilities all with full regulatory certifications and LTE carrier approvals. This innovative modem family also offers complete antenna flexibility on-device, off board as well as external antennas to give design flexibility, reduce complexity and simplify overall product solution. Extremely power conscious, the Pinnacle™ 100 is ideal for battery-powered devices operating at the edge of your IoT networks, seamlessly bridging the cellular WAN to the BLE network. It’s never been easier to bridge wireless Bluetooth 5 sensor data to cloud services like AWS IoT over a low-power LTE connection. Application include cellular IoT, connected medical, environmental monitoring, predictive maintenance and retail/commercial.
- LTE CAT M1 / NB-IoT radio via Sierra HL7800
- On-board Cortex-M4F microcontroller, 32bit at 64MHz, 256KB of RAM, 1MB internal flash, 8MB QSPI
- Industrial operating temperature range from -40° to +85° C
- Flexible programming
- Secure firmware upgrade, comes pre-programmed with Laird’s secure bootloader
- Programmable BLE Tx power +8dBm to -20dBm, -40dBm
- BLE Rx sensitivity of -91dBm (1Mbps), - 100dBm (125Kbps)
- External antenna connected with 3 U.FL connectors
- Dimension is 30.51mm x 49.00mm x 4.58mm, weight is 4.4g
Specifiche tecniche
8Canali
5.5V
I2C, I2S, SPI, UART, USB
Pinnacle Series
GSM
2.48GHz
Radio LTE-M/NB-IoT, radio MCU/Bluetooth 5, opzioni antenna, programmazione flessibile
0
Documenti tecnici (2)
Legislazione e ambiente
Certificato di conformità del prodotto