Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 21,400 |
| 5+ | € 21,190 |
| 10+ | € 20,800 |
| 50+ | € 20,380 |
| 100+ | € 19,970 |
Informazioni sui prodotti
Panoramica del prodotto
LM843-8432 is a LM843 Wi-Fi 802.11ac / Bluetooth® 5.0 2T2R combi USB module (MOD 802.11ac BT5.0 USB 2T2R IPEX TRAY). This Wi-Fi 802.11ac + Bluetooth® 5.0 (dual mode) combination SMT module offers a wide range of solutions and can support 2-stream 802.11ac with Multi-user MIMO (Multiple-Input, Multiple-Output) connections, while operating under enhanced power management. Released under BT5.0 the products hardware is compliant to Bluetooth® 5.0 and offers dual mode compatibility with; Classic; 2.1 / 3.0 / 3.0+HS using either BR/EDR radio’s and Low Energy [LE] connections under Bluetooth® 4.0, 4.1, 4.2 & 5.0 Classic and LE can operate multiple connections simultaneously using the USB 2.0 interface, onboard management for maximising throughput while multiple connections are open under Wi-Fi and/or Bluetooth®.
- 802.11ac standard + MIMO on 5G
- 2T2R, Wave-2 Compliant + (2x2 ) MU-MIMO, MIMO offers extended bandwidth for reception and throughput
- USB 2.0 maximum throughput 480Mbps (58.7MBps)
- ISM bands (2.4GHz or 5GHz), IEEE support: 802.11 a/ b/ g/ n/ ac/
- Cross standard connections, 802.11n connection and/or connected to 802.11a/b/g devices
- Theoretical maximum bandwidths (173.3Mbps using 20MHz, 400Mbps using 40MHz, 866.7Mbps using 80MHz)
- Bluetooth® 5.0 dual mode support for simultaneous connections over LE and BR/EDR
- Enhanced BT/Wi-Fi Coexistence Control to improve transmission quality in deferent profiles
- ETSI RF band
- L: 25mm x W:12mm x H:2mm +/- 0.2 tolerance dimension, -20°C to +60°C operating temperature
Specifiche tecniche
Bluetooth 5.0
3.465V
3Mbps
-85dBm
60°C
No SVHC (17-Dec-2015)
3.135V
-
classe 1
-20°C
LM843 Series
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto