Ti serve altro?
Quantità | |
---|---|
1+ | € 2,400 |
10+ | € 2,310 |
25+ | € 2,250 |
50+ | € 2,210 |
100+ | € 2,160 |
Informazioni sui prodotti
Panoramica del prodotto
The MCBH-00 holder belongs to the command and signalling device category and is part of ABB's Modular plastic series. This series offers a versatile selection of actuators, drives, contact blocks, LED lamps and accessories with a high degree of flexibility. The Modular range of ABB pilot devices is extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. ABB pilot devices are engineered for total reliability, all products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation. Enclosures, signal towers and signal beacons complete the portfolio.
- The MCBH-00 Holder is a versatile mounting accessory from ABB’s Modular plastic series, for use with switches of the ABB Modular series with 3 positions
- Reliable application, e.g. as a command and signalling device of the Modular-series or as a assembling part for the articulated arm robot IRB1400
- ABB's Modular pilot devices are extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired
- Thanks to a snap-in connection, maintenance time is reduced as no additional tools are required
Specifiche tecniche
Interruttori a 3 posizioni serie ABB modulari
Modular
Supporto per blocco contatti
To Be Advised
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Sweden
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto