Avvisatemi non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 22,470 |
Informazioni sui prodotti
Panoramica del prodotto
MBT0044 is a building block expansion board for micro:bit & UNIHIKER K10 (Wireless & LEGO-Ready). It serves as a compact robotics control hub designed for brick‑based engineering projects. This LEGO‑compatible controller expansion integrates motor drivers, servo interfaces, sensor ports, and onboard power management into a single modular platform. Built‑in wireless controller support and Gravity connectors allow rapid assembly without complex wiring. A dedicated 18650 battery slot provides portable energy for motors and controllers, enabling cable‑free robotics builds. This modular robotics expansion platform also works with UNIHIKER K10 and UNIHIKER M10 ecosystems, creating a flexible foundation for educational robotics, AI experiments, and mobile maker projects.
- Compatible with micro:bit (V1/V2) and UNIHIKER K10 controllers
- Integrated 18650 rechargeable battery holder for wireless operation
- Supports USB Type‑C, MicroUSB, and solar charging
- 4 DC motor ports for mobile robot drive systems
- Gravity standard digital/analogue sensor connectors
- 4 servo interfaces for robotic arms and mechanisms
- Dual I2C interfaces (3.3V and 5V) for displays, AI cameras, and modules
- LEGO‑compatible mounting base for direct brick integration
- Onboard programmable RGB LEDs for visual feedback
- Compact credit‑card sized board footprint
Specifiche tecniche
Building Block Expansion Board
-
Micro:Bit, DFRobot UNIHIKER M10, UNIHIKER K10 Boards
No SVHC (04-Feb-2026)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto