Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 28,140 |
Informazioni sui prodotti
Panoramica del prodotto
2611149022001 is a Family Board with Ophelia-III (label marking) on-board PCB antenna connection. The Orthosie-IIII module is a radio module/device for wireless communication between devices such as control systems, remote controls, sensors etc. The Family Board is an intuitive, application oriented and cost effective EV board version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers the user the possibility to develop hard- and software for the corresponding radio module. By default, the Family Board is assembled with pin headers to take the module into operation. The necessary components shall be assembled by the user based on the need and application. The Family Board is a balance for both experienced and non-experienced developers, as additional accessories and basic soldering skills are necessary to evaluate all the functions of the radio module.
- No firmware implemented on the module: Bluetooth® LE and proprietary protocols supported
- Based on Nordic Semiconductor SoC nRF52840
- 32 bit ARM Cortex-M4F CPU
- Nano SIM size: 12 x 8 x 2mm
- Smart antenna configuration (2-in-1 module)
- Possible interfaces: UART, SPI, I2C & ADC
- 1024kB flash memory, 256kB RAM
- Up to +8dBm output power
- 0.4µA sleep current (system off mode)
- 17 configurable GPIOs
Specifiche tecniche
connettività wireless
modulo radio
-
2611011022000, nRF52840
Evaluation board 2611011022000, nRF52840
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto