Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 28,140 |
Informazioni sui prodotti
Panoramica del prodotto
2611149021001 is a Family Board with Thyone-I on-board PCB antenna connection. The Thyone-I module is a radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes etc. Operating in globally available 2.4GHz license free band, Thyone-I offers a robust and secure data transmission in point-to point as well as mesh configurations. The Family Board is an intuitive, application oriented and cost effective version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers users possibility to develop hard- and software for the corresponding radio module. By default, the Family Board is assembled with pin headers to take the module into operation. The necessary components shall be assembled by user based on need and application. The Family Board is a balance for both experienced and non-experienced developers, as additional accessories and basic soldering skills are necessary to evaluate all functions of radio module.
- Smart antenna configuration (2-in-1 Module)
- Nano SIM size
- Broadcast, multicast and 4 byte addressing (Unicast)
- End-to-end payload throughput up to 400kbit/s
- Integrated radio profiles for 125, 500, 1000 and 2000kbit/s, gross
- 6 configurable digital IO pins (local & remote)
- MESH networking capable
- Encryption (AES128)
- Transparent mode: serial-to-radio
Specifiche tecniche
connettività wireless
modulo radio
-
2611011021000, nRF52840
Evaluation board 2611011021000, nRF52840
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto