Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 12,840 |
Informazioni sui prodotti
Panoramica del prodotto
MIKROE-5848 is a water detect 3 click compact add-on board that detects water and other electroconductive liquids. This board features the MCP606, a micropower CMOS operational amplifier from Microchip. In the same package, the Water Detect 3 Click comes with a separate PCB with an electroconductive water detection area connected to a Click board™ with wires. This allows user to safely develop a project by testing a board with actual water that will not come in touch with your development setup. This Click board™ makes the perfect solution for the development of a household flood alarm sensor, rain detector for smart buildings, or water tanks that act as a limit switch for a pump. Water Detect 3 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Detection area made of exposed conducting wires
- Calibration potentiometer, interrupt output, LED for visual presentation
- GPIO interface, ClickID, mikroBUS compatibility
- Click board size M (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Specifiche tecniche
scheda Add-On Water Detect 3 Click
-
schede di sviluppo MikroE mikroBUS
No SVHC (14-Jun-2023)
Documenti tecnici (1)
Legislazione e ambiente
RoHS
RoHS
Certificato di conformità del prodotto