Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 566,270 |
Informazioni sui prodotti
Panoramica del prodotto
RZ/A2M evaluation board kit is a best evaluation board kit to evaluate RZ/A2M. MIPI camera module, display output board for display connection and on-chip debugging emulator (Segger J-Link Lite) are included, so users can start evaluation immediately after opening. It features on-board RZ/A2M R7S921053VCBG device with DRP function, without encryption function, internal RAM 4MB. Evaluation of DRP (Dynamically Reconfigurable Processor) is possible. MIPI camera module (MIPI CSI) is bundled and image recognition processing etc. Can be used with images input with MIPI camera. HyperMCP (multi-chip package) in which HyperFlash™ and HyperRAM™ are installed in one package is mounted. HyperFlash™ and HyperRAM™ can be evaluated. A display output board is included and the graphic output is possible by connecting it to the external display.
- Possible to evaluate 2ch Ethernet communication
- Other peripheral functions such as SDHI and USB can also be evaluated
- Allows for safe and secure connection to the AWS cloud
Contenuti
RZ/A2M CPU board, RZ/A2M sub board, Display output board, MIPI camera module, Segger J-Link lite (19pin Cortex-M adapter, USB cable included), USB cables x2 (A-mini, A-microB), Quick start guide.
Specifiche tecniche
Renesas
RZ
Cortex-A9
Scheda CPU RZ/A2M & Sub Board, Scheda display output, modulo fotocamera MIPI, Segger J-Link Lite, cavi USB/QSG
No SVHC (25-Jun-2025)
32 bit
ARM
R7S921053VCBG
microcontrollori famiglia RZ, serie RZ/A, gruppo RZ/A2M
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto