Ti serve altro?
Quantità | |
---|---|
1+ | € 17,600 |
Informazioni sui prodotti
Panoramica del prodotto
The DM164142 from Microchip is a MPLAB(R) Xpress PIC16F18877 evaluation board. This MPLAB Xpress PIC16F18877 evaluation board offers seamless integration with Microchip's software tool chain including the MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development environment that contains the most popular features of our award winning MPLAB X IDE. This simplified & distilled application is a faithful reproduction of desktop-based program which allows users to easily transition between two environments. The PIC16F18877 MCU is centrepiece of MPLAB Xpress board. The product family features 10bit ADC with computation (ADC2) for automated signal analysis, helping reduce system complexity. The MCUs include core independent peripherals, communication, CRC/SCAN, hardware limit timer (HLT) and windowed WDT (WWDT) to support customers looking to add safety and monitoring to their system.
- Quick and easy programming
- Compact footprint offers flexibility during prototyping phase
- Programming of the target device is completed in microseconds with no waiting
- Integrates seamlessly with MPLAB Xpress cloud-based IDE, MPLAB code configuration
- On-board PIC16F18877 MCU application processor
- Integrated drag and drop programmer with USB interface, no drivers required
- Power conserving functionality including idle/doze operating mode
- Peripheral module disable (PMD) in addition to eXtreme low power (XLP) technology
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
Microchip
PIC16F188xx
PIC16F
Scheda di Valutazione MPLAB Xpress PIC16F18877
No SVHC (25-Jun-2025)
8 bit
PIC
PIC16F18877
-
Documenti tecnici (1)
Prodotti associati
8 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto