Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 18,830 |
Informazioni sui prodotti
Panoramica del prodotto
The AC103011 is a PIC10F32x development board intended to be a learning tool for individuals interested in PIC microcontroller design and developing applications using the configurable logic cell, complimentary waveform generator and numerically controlled oscillator peripherals. The PIC10(L)F32X development board due to its small size, high efficiency, speed and peripheral configurations. The board does not need to be configured in any way in order to use the demonstration program. Once the board is powered up, the brightness of LED (D2) may be varied using the potentiometer (POT1). LED (D1) is powered as long as the PIC10F322 device is operating, and will thus vary with the supply voltage. After applying power to the PIC10(L)F32X development board, LED (D1) will automatically turn on. Turn POT1 clockwise to increase the brightness of LED (D2). Press switch (SW1) to turn both LEDs D1 and D2 off, release switch (SW1) and LEDs D1 and D2 will turn on.
- Small size development board
- High efficiency
- Speed and peripheral configurations
Contenuti
PCB Assy, PIC10F32X Development Board, Document, Warranty/Registration Card, Quick Start Guide.
Note
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Specifiche tecniche
Microchip
PIC10F3xx
PIC10F
Dev Board PIC10F322
No SVHC (25-Jun-2025)
8 bit
PIC
PIC10F322
-
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto