Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 72,580 |
Informazioni sui prodotti
Panoramica del prodotto
DFR0706-EN is a UNIHIKER - IoT Python single-board computer with a touchscreen. UNIHIKER is a SBC that brings you brand new experience. It features a 2.8inch touchscreen, Wi-Fi and Bluetooth. It is equipped with light sensor, accelerometer, gyroscope and microphone. With built-in co-processor, it is able to communicate with various analogue/digital/I2C/UART/SPI sensors and actuators. UNIHIKER brings a whole new experience for developers with its pre-installed software allowing for an incredibly fast and easy start. Featuring a built-in Jupyter Notebook, developers can program the SBC using a smartphone or tablet. Of course, just like other SBC, UNIHIKER supports VS Code, VIM and Thonny. The integrated PinPong control library allows developers to directly control UNIHIKER's built-in sensors and hundreds of connected sensors and actuators using Python. The built-in SIoT service on UNIHIKER allows users to store data through the MQTT protocol and provides real-time web data access.
- Touch screen enables to visualize sensor data in form of charts, graphs, even dynamic animations
- Incredibly fast, easy start and can be programmed wirelessly
- Using Python to sense and control
- USB Type-C, USB-A, Gravity 3pin & 4pin port, Edge connector ports
- Built-in IoT service
- Supports popular coding software (VS code, Mind+ and Node-Red)
- Rich interfaces and high expandability
- Quad-Core ARM Cortex-A35, up to 1.2GHz CPU and GD32VF103 MCU
- 512MB RAM, 16GB flash, Debian OS, 2.4G Wi-Fi, Bluetooth 4.0
- Power of 5V 2A for USB Type-C
Specifiche tecniche
GigaDevice
ARM
GD32VF103
-
GD32
Cortex-A35
SBC UNIHIKER GD32VF103, filo silicone 20cm doppio lato PH2.0-3P/PH2.0-4P, cavo USB tipo C
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto