Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 99,250 |
Informazioni sui prodotti
Panoramica del prodotto
CY8CEVAL-062S2 is a PSoC™ 62S2 evaluation kit (CY8CEVAL-062S2) that enables to evaluate and develop applications using the PSoC™ 62 MCU. The kit features PSoC™ 62 MCU (CY8C624ABZI-S2D44): 150MHz Arm® Cortex®-M4 and 100MHz Arm® Cortex®-M0+ cores, 2MB flash, 1MB SRAM, hardware crypto accelerator, rich analogue and digital peripherals, audio and communication interfaces, and industry-leading capacitive-sensing with CAPSENSE™ technology. This kit features an M.2 interface that enables you to connect the supported M.2 radio modules based on AIROC™ Wi-Fi/Bluetooth® combo devices. This feature enables flexible evaluation of the radio module that best suits your wireless connectivity requirements. With PSoC™ 62 MCU as the Wi-Fi host MCU, and the AIROC™ device enabling Wi-Fi and Bluetooth® connectivity, you can easily prototype and evaluate embedded IoT applications using this kit. In addition, the kit also features an OPTIGA™ Trust-M security controller for secured cloud device provisioning.
- M.2 interface connector to connect the M.2 radio modulesOPTIGA™ Trust-M security controller
- mikroBUS interface for hardware expansion using Click boards
- Headers compatible with Arduino Uno R3 for hardware expansion using Arduino shields
- 512Mbit external Quad-SPI NOR Flash, 4Mbit Quad SPI F-RAM, microSD card interface
- KitProg3 on-brd SWD programmer/debugger, USB-UART, USB-I2C bridge functionality through USB
- CAPSENSE™ buttons and slider for touch- and proximity-sensing applications
- User buttons, LEDs, and a potentiometer for analogue input
Contenuti
PSoC™ 62S2 evaluation board, Sterling-LWB5+ Wi-Fi/Bluetooth® M.2 radio module, FlexPIFA antenna, USB Type-A to Micro-B cable, 4 jumper wires (4" each), 2 jumper wires (5" each), Quick start guide.
Specifiche tecniche
Cypress
PSoC
Cortex-M0+, Cortex-M4
Eval Board PSoC 62S2, Radio Module, FlexPIFA Antenna, USB Cable, 6x Jumper Wire, Quick Start Guide
No SVHC (21-Jan-2025)
-
ARM
CY8C624ABZI-S2D44
-
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto