Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 284,800 |
Informazioni sui prodotti
Panoramica del prodotto
STM32G0C1E-EV evaluation board is a high-end development platform for the STM32G0C1VET6 microcontroller. The full range of hardware features on the STM32G0C1E-EV evaluation board includes the mother board, the legacy peripheral daughterboard and the USB-C® and Power Delivery daughterboard. The board integrates an ST-LINK/V2-1 as an embedded in-circuit debugger and programmer for the STM32 MCU. The daughterboard and extension connectors provide an easy way to connect a daughterboard or wrapping board for the user's specific application. The USB-C® and Power Delivery daughterboard features two independent USB-C® ports controlled by STM32G0. USB-C® port 1 is dual role power (DRP) and can provide up to 45 W of power. USB-C® port 2 is sink only. Both support the USB PD protocol and the alternate mode functionality. Application firmware examples are provided to evaluate USB-C® technology through various use cases.
- STM32G0C1VET6 Arm® Cortex®-M0+ core MCU with 512KB of flash and 144KB RAM in LQFP100
- MCU voltage choice fixed at 3.3V or adjustable from 1.65V to 3.5V
- I2C compatible serial interface
- RTC with backup battery
- 8GB or more SPI interface microSD™ card
- 4 colour user LEDs and one LED as MCU low-power alarm
- Reset, tamper and user buttons
- 4-direction joystick with selection button
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32CubeG0 MCU Package
Contenuti
Mother board, Legacy peripheral daughterboard, USB-C® and power delivery daughterboard, LCD daughterboard.
Specifiche tecniche
STMicroelectronics
STM32
Cortex-M0+
Scheda di valutazione STM32G0C1VET6
No SVHC (21-Jan-2025)
32 bit
ARM
STM32G0C1VET6
-
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto