Avvisatemi non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 2,480 |
Informazioni sui prodotti
Panoramica del prodotto
SEN0138-L is a Gravity: Digital Crash Sensor module (Left). This miniature micro switch sensor for Arduino, actuated by minimal force. Includes onboard LED, suitable for various applications like elevators, microwaves, and 3D printers. A miniature snap-action switch, also trademarked and frequently known as a micro switch, is an electric switch that is actuated by very little physical force. Micro switches are very widely used in appliances, machinery, industrial controls and many other places for control of electrical circuits. They are usually rated to carry current in control circuits only, although some switches can be directly used to control small motors, solenoids, lamps. This micro switch sensor could be directly connected to IO expansion shield. It integrates the pull-up resistor and the status indicator LED onboard. That makes it easier for testing. The miniature snap-action micro switch with roller lever makes it suitable for more different environment application.
- 5V working voltage
- Onboard status indicator LED
- Directly connected to IO expansion shield For Arduino
- M3 mounting hole x2
- Size: 30x20x8mm (1.18x0.79x0.31")
Specifiche tecniche
mini micro switch sinistro
-
schede Arduino
No SVHC (25-Jun-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto