18 Puoi prenotare le disponibilità ora
| Quantità | |
|---|---|
| 1+ | € 19,070 |
Informazioni sui prodotti
Panoramica del prodotto
The ADM00419 is a MCP2210 breakout module can be used with either the MCP2210 motherboard or as a standalone USB to SPI bridge module. The breakout board provides all the signals required to assist the user in building their boards with the MCP2210. The MCP2210 will be detected by a Windows PC host as an HID device. The accompanying software can be used to exercise the MCP2210 breakout module's features and also provides a reference point for users that want to design their own applications based on the MCP2210 device. The MCP2210 Utility software was created for custom device setting requirements. A few of the settings that this utility can alter include VID, PID, power requirements and string descriptors. The SPI terminal utility is a tool that allows low level data exchange at the SPI bus level.
- Small plug-in board with DIP form factor (2 pin, 10 pin headers spaced at 0.6 inches)
- Featured with mini USB connector
- Access to the SPI bus signals (MOSI, MISO, SCK)
- Nine GP lines, configurable for GPIO, chip select or dedicated function operation
- PICkit serial analyser compatible header
- 3.3V or 5V jumper selectable VDD
- Able to supply up to 500mA to the rest of the system
Contenuti
MCP2210 breakout module, Mini USB cable, Important information sheet.
Note
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Specifiche tecniche
Microchip
Da USB a Serial Bridge
-
Modulo di sblocco ADM00419, cavo mini USB, documentazione
No SVHC (25-Jun-2025)
Interfaccia
MCP2210
Scheda Madre MCP2210
Serial Peripherals Products
Documenti tecnici (2)
Prodotti associati
5 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto