Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 32,260 |
Informazioni sui prodotti
Panoramica del prodotto
DFR1248 is a 51W PoE expansion board for LattePanda IOTA (IEEE 802.3bt). This is a high-performance power and network solution engineered specifically for the LattePanda IOTA single-board computer. It operates on the IEEE 802.3bt (PoE++) standard, enabling delivery of up to 51W of power and Gigabit Ethernet data through a single Ethernet cable. This design dramatically simplifies system deployment by eliminating need for a separate power adapter for the main board and its connected peripherals. With key features including a robust 51W power budget, a convenient 12V DC output for external devices, gigabit-speed networking, this module is definitive solution for developing reliable, high-performance systems in industrial control, edge computing, smart surveillance applications. Suitable for building an off-grid AI security camera, creating a tidy, professional IoT gateway, designing a remote weather & environmental monitor, constructing a factory floor automation controller applications.
- PoE input voltage: 37 to 57V DC
- 12V DC output voltage
- 51W maximum output power
- 1Gbps (Gigabit) Ethernet port speed
- Connection interface: PCIe 3.0 x1 FPC connector (for direct connection to LattePanda IOTA)
- 4-Pin power connector: Powers the LattePanda board and 12V DC connector: Powers external devices
Contenuti
51W PoE expansion board, 16-Pin FPC cable, 4-Pin power cable, M3 single-ended hex standoff (for stacking on top) x4, M3 double-ended hex standoff (for side-by-side mounting) x4, M3 Screw x4, User manual.
Specifiche tecniche
Realtek
-
-
Expansion board PoE 51W RTL8111H, cavo alim 4 pin/FPC 16 pin, distanziale esag singola/doppia testa M3/vite M3
No SVHC (04-Feb-2026)
-
RTL8111H
schede LattePanda IOTA
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto