| Quantità | |
|---|---|
| 1+ | € 139,590 |
Informazioni sui prodotti
Panoramica del prodotto
TWR-MCF51JG is a ColdFire+ MCF51JX Tower® system module. This development module compatible with the Tower® System. It can function as a standalone, low-cost platform for the evaluation of the ColdFire+®+ MCF51JG MCU devices. The TWR-MCF51JG controller module features the MCF51JG, a ColdFire+ 32-bit MCU built on the version 1 (V1) ColdFire® core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx families offer a rich combination of additive peripherals including USB, hardware encryption, and more. The TWR-MCF51JG module can also be combined with other Tower System peripheral modules to create development platforms for a wide variety of applications.
- MCF51JG256 ColdFire®+ MCU (50MHz, 256KB flash, 64KB RAM, 5mm x 5mm 44-MAPLGA package)
- Dual role USB interface w/ Micro-AB USB connector and general-purpose Tower® plug-in (TWRPI) socket
- On-board debug circuit (OSBDM) with virtual serial port
- Serial audio interface (SAI) header
Contenuti
TWR-MCF51JG board assembly, 3ft A to mini-B USB cable for debug interface and power, 3ft A to micro-B USB cable for MCF51JG USB interface, Micro-A to A adapter for MCF51JG USB host applications, Quick start guide.
Specifiche tecniche
NXP
ColdFire v1
MCF51Jx
MCF51JG256 Tower Module, cavi USB 3ft, adattatore da Micro-A a A, guida Quick Start
No SVHC (25-Jun-2025)
ColdFire
MCF51JG256
Tower System Module NXP Freescale
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto